
* Images are for reference only
SI5383B-D13827-GMR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5383B-D13827-GMR
- JLCPCB Part #
- C7080988
- Package
- QFN-56(8x8)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 350MHz LVCMOS、LVDS、LVPECL、CML、HCSL QFN-56(8x8) Jitter Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.6407
200+
$43.3490
500+
$41.9004
1000+
$41.1850
Related Products
Welcome back, may I help you?