
* Images are for reference only
SI32260-C-FM2
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI32260-C-FM2
- JLCPCB Part #
- C7313181
- Package
- QFN-47(6x8)
- Description
- -40℃~+85℃ 10mA 3.3V QFN-47(6x8) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2775
300+
$3.7020
600+
$3.5784
900+
$3.5174
Related Products
Welcome back, may I help you?