
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | MCM-36(6x6) | |
| Frequency Range | 902MHz~928MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -12dB | |
| Voltage - Supply | 2V~4.8V | |
| Output return loss | -10dB | |
| P1dB | 31dBm | |
| Noise Figure | 2.5dB | |
| Current - Supply | 670mA | |
| IP3 | -2dBm | |
| Gain | 33dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY66101-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | MCM-36(6x6) | |
| Frequency Range | 902MHz~928MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -12dB | |
| Voltage - Supply | 2V~4.8V | |
| Output return loss | -10dB | |
| P1dB | 31dBm | |
| Noise Figure | 2.5dB | |
| Current - Supply | 670mA | |
| IP3 | -2dBm | |
| Gain | 33dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY66101-11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKY66101-11 datasheets or manufacturer documentation.
Datasheet: SKY66101-11 Datasheet (PDF)
The SKY66101-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.