
* Images are for reference only
590VA-ADG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 590VA-ADG
- JLCPCB Part #
- C7188538
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 1.8V 124.999MHz 90mA CMOS ±50ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9289
200+
$9.1490
500+
$8.8445
1000+
$8.6930
Welcome back, may I help you?