
* Images are for reference only
SI8660BD-ASR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI8660BD-ASR
- JLCPCB Part #
- C5899862
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 150Mbps 5000 50kV/us 6 Fail-safe output、Power-on reset Low Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.8376
10+
$4.1082
30+
$3.6744
100+
$3.2358
500+
$3.0334
1250+
$2.9418
Welcome back, may I help you?