
* Images are for reference only
D2940-5.0
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2940-5.0
- JLCPCB Part #
- C2837290
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 1 10mA 150uVrms 1A 26V 500mV@(1A) 5V 72dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4075
50+
$0.3174
150+
$0.2837
500+
$0.2418
2000+
$0.2230
5000+
$0.2117
Related Products
Welcome back, may I help you?