
* Images are for reference only
D2576DM-5.0
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2576DM-5.0
- JLCPCB Part #
- C22448654
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 2A 52kHz 5V 5mA 8V~40V Buck Buck Built-in Fixed No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.2381
50+
$0.1871
200+
$0.1605
500+
$0.1333
2500+
$0.1210
5000+
$0.1138
Related Products
Welcome back, may I help you?