
* Images are for reference only
SY8113ADC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SY8113ADC
- JLCPCB Part #
- C403810
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(TA) 1 100uA 3A 4.5V~18V 500kHz Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4881
10+
$0.4769
30+
$0.4689
100+
$0.4608
Related Products
Welcome back, may I help you?