
* Images are for reference only
SCRH74B-390
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH74B-390
- JLCPCB Part #
- C17217907
- Package
- SMD,7.8x7.8mm
- Description
- 230mΩ 39uH 910mA 910mA ±20% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9761
200+
$0.7889
500+
$0.7636
1000+
$0.7494
Welcome back, may I help you?