
* Images are for reference only
SCRH64-180
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH64-180
- JLCPCB Part #
- C17636512
- Package
- SMD,7.1x6.5mm
- Description
- 1.02A 1.45A 18uH 240mΩ ±20% SMD,7.1x6.5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6056
200+
$0.6410
500+
$0.6204
1000+
$0.6093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?