This website requires JavaScript.
no-image

* Images are for reference only

SCRH64-181

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH64-181
JLCPCB Part #
C17252481
Package
SMD,7.1x6.5mm
Description
1.87Ω 180uH 320mA 480mA ±20% SMD,7.1x6.5mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8594
200+ $0.7425
500+ $0.7168
1000+ $0.7055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons