
* Images are for reference only
SCRH5D28R-3R3
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH5D28R-3R3
- JLCPCB Part #
- C17620808
- Package
- SMD,6.3x6.2mm
- Description
- 2.3A 20.3mΩ 3.3uH 4.18A ±30% SMD,6.3x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7297
200+
$0.6910
500+
$0.6672
1000+
$0.6562
Welcome back, may I help you?