This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRPE-03E1A0G

Extended
Manufacturer
Bel Fuse
MFR.Part #
SRPE-03E1A0G
JLCPCB Part #
C5760192
Package
SMD-5P,10.4x8.6mm
Description
0℃~+50℃ 1 10.41mm 1000uF 16.51mm 20mVp-p 3A 5.5V~13.2V 600mV~5.5V 650kHz 8mm 92% Step-down type SMD-5P,10.4x8.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 360

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7796
200+ $11.4838
360+ $11.1003
1080+ $10.9102
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons