
* Images are for reference only
SCRH5D18-6R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH5D18-6R2
- JLCPCB Part #
- C17243078
- Package
- SMD,6.2x6.2mm
- Description
- 1.4A 1.75A 6.2uH 96mΩ ±30% SMD,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2363
200+
$0.4933
500+
$0.4775
1000+
$0.4696
Welcome back, may I help you?