This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH5D18-101

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH5D18-101
JLCPCB Part #
C17449987
Package
SMD,6.2x6.2mm
Description
1.2Ω 100uH 360mA 500mA ±30% SMD,6.2x6.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0982
200+ $0.4383
500+ $0.4239
1000+ $0.4175

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons