
* Images are for reference only
SCRH2D18-6R8
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH2D18-6R8
- JLCPCB Part #
- C17669234
- Package
- 1212
- Description
- 1.29A 123mΩ 500mA 6.8uH ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4655
200+
$0.5850
500+
$0.5660
1000+
$0.5565
Welcome back, may I help you?