
* Images are for reference only
SC3316FH-2R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC3316FH-2R2
- JLCPCB Part #
- C7074667
- Package
- SMD,13x10mm
- Description
- 11mΩ 2.2uH 7.4A 7.8A ±30% SMD,13x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3614
200+
$0.5443
500+
$0.5250
1000+
$0.5170
Welcome back, may I help you?