This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH2D18-220

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH2D18-220
JLCPCB Part #
C17226129
Package
1212
Description
22uH 260mA 382mΩ 730mA ±30% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6742
200+ $0.6688
500+ $0.6466
1000+ $0.6356
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons