This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7449152066

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7449152066
JLCPCB Part #
C2045495
Package
1212
Description
0.99mΩ 32A 66nH ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5961
200+ $0.6185
500+ $0.5976
1000+ $0.5863

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons