
* Images are for reference only
SCRH2D14-100
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH2D14-100
- JLCPCB Part #
- C17200451
- Package
- 1212
- Description
- 10uH 396mΩ 700mA 710mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9129
200+
$0.7636
500+
$0.7383
1000+
$0.7257
Welcome back, may I help you?