
* Images are for reference only
SCRH127/LD-561
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH127/LD-561
- JLCPCB Part #
- C17592888
- Package
- SMD,12.5x12.5mm
- Description
- 560uH 840mA 852mΩ 950mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8213
200+
$0.7276
500+
$0.7022
1000+
$0.6911
Welcome back, may I help you?