
* Images are for reference only
SCRH125B-150
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH125B-150
- JLCPCB Part #
- C17194514
- Package
- SMD,12.5x12.5mm
- Description
- 15uH 3.3A 33mΩ 4.69A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0931
200+
$0.8363
500+
$0.8079
1000+
$0.7936
Welcome back, may I help you?