This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH105R-180

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH105R-180
JLCPCB Part #
C17690971
Package
SMD,10.5x10.3mm
Description
18uH 2.62A 3.8A 46mΩ ±30% SMD,10.5x10.3mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5999
200+ $0.6387
500+ $0.6182
1000+ $0.6071

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons