
* Images are for reference only
SCRH103R-180
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH103R-180
- JLCPCB Part #
- C17635796
- Package
- SMD,10.5x10.3mm
- Description
- 1.9A 116mΩ 18uH 2A ±30% SMD,10.5x10.3mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5826
200+
$0.6315
500+
$0.6106
1000+
$0.6009
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?