This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH1035R-820

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH1035R-820
JLCPCB Part #
C17552587
Package
SMD,10.5x10.3mm
Description
1.28A 1.28A 337mΩ 82uH ±30% SMD,10.5x10.3mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4704
200+ $0.5866
500+ $0.5676
800+ $0.5582

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons