
* Images are for reference only
SCRH1035R-120
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH1035R-120
- JLCPCB Part #
- C17262215
- Package
- SMD,10.5x10.3mm
- Description
- 12uH 2.85A 3.2A 82mΩ ±30% SMD,10.5x10.3mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7067
200+
$0.6808
500+
$0.6583
800+
$0.6471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?