
* Images are for reference only
SCIHP1367-3R3M
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP1367-3R3M
- JLCPCB Part #
- C3224341
- Package
- SMD,13.8x12.9mm
- Description
- 15A 29A 3.3uH 6.8mΩ ±20% SMD,13.8x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5242
250+
$0.5898
500+
$0.5692
1000+
$0.5597
Welcome back, may I help you?