
* Images are for reference only
SCIHP1040-5R6M
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP1040-5R6M
- JLCPCB Part #
- C7356278
- Package
- SMD,11.5x10.2mm
- Description
- 12A 23.5mΩ 5.6uH 8A ±20% SMD,11.5x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5574
200+
$0.6214
500+
$0.6008
800+
$0.5914
Welcome back, may I help you?