
* Images are for reference only
SCH114-221
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCH114-221
- JLCPCB Part #
- C6293269
- Package
- SMD,10.4x10.4mm
- Description
- 220uH 747mΩ 800mA 900mA ±10% SMD,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2590
200+
$0.5033
500+
$0.4858
1000+
$0.4779
Welcome back, may I help you?