
* Images are for reference only
SCEP147L-6R1
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP147L-6R1
- JLCPCB Part #
- C17633759
- Package
- SMD-3P,15x14.9mm
- Description
- 11.6A 13.5A 6.4uH 7.5mΩ ±20% SMD-3P,15x14.9mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4904
300+
$2.1911
600+
$2.1184
900+
$2.0820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?