
* Images are for reference only
SC63CB-6R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC63CB-6R2
- JLCPCB Part #
- C17247944
- Package
- SMD,6.3x6.2mm
- Description
- 1.84A 2.85A 39mΩ 6.2uH ±30% SMD,6.3x6.2mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9102
200+
$0.7632
500+
$0.7378
1500+
$0.7251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?