
* Images are for reference only
SC52-390
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC52-390
- JLCPCB Part #
- C7074692
- Package
- SMD,6.1x5.5mm
- Description
- 39uH 560mA 660mΩ ±20% SMD,6.1x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5632
200+
$0.2247
500+
$0.2183
1500+
$0.2136
Welcome back, may I help you?