
* Images are for reference only
SC53-390
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC53-390
- JLCPCB Part #
- C5905206
- Package
- SMD,6.1x5.5mm
- Description
- 350mΩ 39uH 680mA ±20% SMD,6.1x5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
200+
$0.2280
500+
$0.2216
1500+
$0.2168
Welcome back, may I help you?