This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC5022F-101

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC5022F-101
JLCPCB Part #
C5905180
Package
SMD,19x15.7mm
Description
1.95A 100uH 190mΩ 3A ±20% SMD,19x15.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9959
250+ $0.7965
500+ $0.7711
1000+ $0.7568
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons