This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC5022C-150

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC5022C-150
JLCPCB Part #
C17286387
Package
SMD,19x15.7mm
Description
15uH 48mΩ 4A 7A ±20% SMD,19x15.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2240
250+ $0.8883
500+ $0.8577
1000+ $0.8431
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons