
* Images are for reference only
SC43-100
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC43-100
- JLCPCB Part #
- C5886398
- Package
- SMD,4.8x4.3mm
- Description
- 1.15A 10uH 182mΩ ±20% SMD,4.8x4.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6502
200+
$0.2595
500+
$0.2516
1500+
$0.2468
Welcome back, may I help you?