This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH105RY-680

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH105RY-680
JLCPCB Part #
C17469729
Package
SMD,10.5x10.3mm
Description
1.65A 1.7A 201mΩ 68uH ±30% SMD,10.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8881
200+ $0.7546
500+ $0.7289
1000+ $0.7161
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons