
* Images are for reference only
SC3340F-681
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC3340F-681
- JLCPCB Part #
- C6472355
- Package
- SMD,13.5x9.9mm
- Description
- 1.2Ω 1A 640mA 680uH ±20% SMD,13.5x9.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6056
200+
$0.6410
400+
$0.6204
1000+
$0.6093
Welcome back, may I help you?