
* Images are for reference only
SCRH105-391
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH105-391
- JLCPCB Part #
- C17685310
- Package
- SMD,10.1x9.2mm
- Description
- 2.2Ω 390uH 500mA 580mA ±20% SMD,10.1x9.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8911
200+
$0.7558
500+
$0.7301
1000+
$0.7173