
* Images are for reference only
SC1210-331
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC1210-331
- JLCPCB Part #
- C7071464
- Package
- SMD,3.5x2.7mm
- Description
- 13Ω 330uH 60mA ±10% SMD,3.5x2.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0510
200+
$0.4192
500+
$0.4065
1500+
$0.3985
Welcome back, may I help you?