
* Images are for reference only
LP-24-2000
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- LP-24-2000
- JLCPCB Part #
- C17214498
- Package
- Plugin-8P,79.2x63.5mm
- Description
- 1.5kV 115V、230V 12V、24V 2 2 4A、2A Plugin-8P,79.2x63.5mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.0570
200+
$18.7762
500+
$18.1495
1000+
$17.8386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?