
* Images are for reference only
YS05S16-0G
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- YS05S16-0G
- JLCPCB Part #
- C6043746
- Package
- SMD-6P,33x13.5mm
- Description
- 1 16A 3V~5.5V 750mV~3.63V 93% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.5097
200+
$25.3411
400+
$24.4951
1000+
$24.0762
Welcome back, may I help you?