
* Images are for reference only
DRC-V-473K
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- DRC-V-473K
- JLCPCB Part #
- C6539480
- Package
- Plugin,D=8.7mm
- Description
- 30mA 47mH 99Ω ±10% Plugin,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0563
200+
$0.4225
500+
$0.4082
1000+
$0.4003
Welcome back, may I help you?