
* Images are for reference only
56-45-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 56-45-LPI
- JLCPCB Part #
- C17506541
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 115V、230V 2 2 28V、56V 45mA、90mA 4kV Plugin-8P,60.2x42.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2092
200+
$14.8469
500+
$14.3516
1000+
$14.1055
Welcome back, may I help you?