
* Images are for reference only
0678H8000-02
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0678H8000-02
- JLCPCB Part #
- C3164181
- Package
- SMD,9.8x3.1mm
- Description
- -55℃~+125℃ 100A、1.5kA 125V 250V 8A SMD,9.8x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2065
200+
$0.4672
500+
$0.4511
1000+
$0.4430
Welcome back, may I help you?