
* Images are for reference only
241-5-28
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 241-5-28
- JLCPCB Part #
- C17555340
- Package
- Bolt Mount
- Description
- 1 1 115V 2.5kV 28V 420mA Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9801
200+
$9.5695
500+
$9.2487
1000+
$9.0915
Welcome back, may I help you?