
* Images are for reference only
SC104-150
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC104-150
- JLCPCB Part #
- C17433232
- Package
- SMD,10.3x9.3mm
- Description
- 1.87A 15uH 2.9A 70mΩ ±20% SMD,10.3x9.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0548
200+
$0.4207
500+
$0.4078
1000+
$0.3998
Welcome back, may I help you?