
* Images are for reference only
10-900-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 10-900-LPI
- JLCPCB Part #
- C17315399
- Package
- Plugin-8P,60.2x42.1mm
- Description
- 115V、230V 2 2 4kV 5V、10V 900mA、1.8A Plugin-8P,60.2x42.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5804
200+
$16.5916
500+
$16.0363
1000+
$15.7634
Welcome back, may I help you?