
* Images are for reference only
20-900-LPI
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 20-900-LPI
- JLCPCB Part #
- C17593768
- Package
- Plugin-8P,66.8x55.6mm
- Description
- 10V、20V 115V、230V 2 2 4kV 900mA、1.8A 插件-8P,66.8x55.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.2618
200+
$21.6518
500+
$20.9282
1000+
$20.5697
Welcome back, may I help you?