This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIT3521AI-2C333-GU24.000000X

Extended
Manufacturer
SiTime
MFR.Part #
SIT3521AI-2C333-GU24.000000X
JLCPCB Part #
C1517306
Package
VQFN-10(3.2x5)
Description
-40℃~+85℃ 24MHz 3.3V 89mA LVDS ±50ppm VQFN-10(3.2x5) Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7972
250+ $6.8887
500+ $6.6463
1000+ $6.5259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons